551-0207F

Фото 1/2 551-0207F
Изображения служат только для ознакомления,
см. техническую документацию
27 шт. со склада г.Москва, срок 6-7 дней
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.200 руб.
от 10 шт.171 руб.
от 27 шт.155 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8001998045
Бренд: Dialight

Описание

Электроэлемент
LED, PCB, 3MM, HE-GREEN; LED Colour:Green; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:10mA; Luminous Intensity:16mcd; Forward Voltage:2.1V; Viewing Angle:45В°; Height:7.11mm; Width:4.32mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:16mcd; No. of Pins:2Pins; Operating Temperature Max:85В°C; Operating Temperature Min:-25В°C; Operating Temperature Range:-25В°C to +85В°C; Peak Wavelength:563nm; Voltage Vf Typ:2.1V; Wavelength Typ:563nm

Технические параметры

COO MX
ECCN EAR99
HTS 8541402000
Package Type Bulk
Part No 551-0207F
RoHS Yes
Supplier Dialight
Supplier Standard Pack 100
Base Product Number 5510207 ->
Color Green
Configuration Single
Current 10mA
HTSUS 8541.40.2000
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Lens Type Diffused, Tinted
Millicandela Rating 16mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 45В°
Voltage Rating 2.1V
Wavelength - Peak 563nm
Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Green
Lens Color/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 16 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 551
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V
Viewing Angle: 45 deg
Dominant Wavelength 563 nm
Forward Current 60mA
Intensity 16mcd
LED Colours Green
LED Orientation Right Angle
LED Size 3mm(T-1)
Lens Colour Green
Lens Finish Diffused, Tinted
Number of LEDs 1
Number of Pins 2
Width 4.32mm
Вес, г 0.32

Техническая документация

Документация
pdf, 410 КБ
Чертеж
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.