J0011D01NL

J0011D01NL
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
1 500 руб.
от 2 шт.1 370 руб.
от 5 шт.1 270 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8001999954
Бренд: Pulse Electronics

Описание

Электроэлемент
Conn RJ-45 Integrated Magnetics F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6 (Alt: J0011D01NL)

Технические параметры

Applications 10/100 Base-TX, AutoMDIX
Connector Type RJ45
Contact Finish Gold
Contact Finish Thickness 15µin(0.38µm)
Contact Material Phosphor Bronze
Features Board Guide
Height Above Board 0.545"(13.84mm)
Housing Material Thermoplastic
LED Color Does Not Contain LED
Manufacturer Pulse Electronics Corporation
Mounting Type Through Hole
Number of Cores per Jack 4
Number of Ports 1
Number of Rows 1
Operating Temperature 0°C ~ 70°C
Orientation 90° Angle(Right)
Packaging Tray
Part Status Active
Series PULSEJACK™ J0
Shield Material Brass
Shielding Shielded
Standard Package 30
Tab Direction Down
Termination Solder
Application: 10/100 Base-TX
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 8 mA
Factory Pack Quantity: Factory Pack Quantity: 30
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Rows: 1 Row
Packaging: Tube
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: J0
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Вес, г 9.967

Техническая документация

Datasheet
pdf, 1285 КБ
Datasheet 1x1 Tab-DOWN RJ45
pdf, 1270 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.