0022041121
![0022041121](https://static.chipdip.ru/lib/030/DOC045030386.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
440 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 12POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:12Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Co
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 500 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Angle | Straight |
Mounting Style | Through Hole |
Number of Positions | 12 Position |
Number of Rows | 1 Row |
Packaging | Bulk |
Part # Aliases | 0022041121 5045-12A |
Pitch | 2.5 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 5045 |
Termination Style | Through Hole |
Tradename | KK |
Type | Locking |
Unit Weight | 0.042258 oz |
Voltage Rating | 250 V |
Connector | socket |
Connector series | Mini-Latch |
Contacts pitch | 2.5mm |
Electrical mounting | THT |
Kind of connector | male |
Number of pins | 12 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | straight |
Type of connector | wire-board |
Техническая документация
Datasheet
pdf, 32 КБ
Документация
pdf, 24 КБ