632L3I060M00000

750 руб.
от 2 шт.640 руб.
от 3 шт.590 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002011584
Бренд: CTS

Описание

Электроэлемент
Standard Clock Oscillators 60MHz 3.3Volts -40C +85C

Технические параметры

Base Resonator Crystal
Current - Supply (Disable) (Max) 15ВµA
Current - Supply (Max) 15mA
Frequency 60MHz
Frequency Stability В±50ppm
Function Enable/Disable
Height - Seated (Max) 0.047"(1.20mm)
Manufacturer CTS-Frequency Controls
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output HCMOS
Package / Case 4-SMD, No Lead
Packaging Cut Tape(CT)
Part Status Active
Series 632
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Type XO(Standard)
Voltage - Supply 3.3V