0430451418
![Фото 1/2 0430451418](https://static.chipdip.ru/lib/373/DOC004373315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/163/DOC004163364.jpg)
1 010 руб.
от 2 шт. —
930 руб.
1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, HEADER, 14POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin
Технические параметры
Applications | General Purpose, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 60.0Вµin(1.52Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 8A |
Fastening Type | Locking Ramp |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.390"(9.91mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions | 14 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Digi-ReelВ® |
Part Status | Active |
Pitch - Mating | 0.118"(3.00mm) |
Row Spacing - Mating | 0.118"(3.00mm) |
Series | Micro-Fit 3 43045 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 600V |
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.88um |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 14 |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 3 |
Terminal Pitch (mm) | 3 |
Termination Method | Solder |
Tradename | Micro-Fit 3 |
Type | Wire to Board |
Техническая документация
Datasheet
pdf, 253 КБ
Документация
pdf, 30 КБ