0430451609
![Фото 1/2 0430451609](https://static.chipdip.ru/lib/643/DOC044643292.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/334/DOC044334129.jpg)
940 руб.
от 2 шт. —
860 руб.
1 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание Коннектор: провод-плата; Micro-Fit 3.0; PIN: 16; Розетка; "папа"; 3мм
Технические параметры
Applications | General Purpose, Medical, Military, Telecommunications |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 60.0Вµin(1.52Вµm) |
Contact Finish Thickness - Post | - |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 8A |
Fastening Type | Locking Ramp |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.290"(7.37mm) |
Insulation Material | Liquid Crystal Polymer(LCP), Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 16 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | - |
Overall Contact Length | - |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Pitch - Mating | 0.118"(3.00mm) |
Row Spacing - Mating | 0.118"(3.00mm) |
Series | Micro-Fit 3 43045 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 600V |
Connector | socket |
Connector pinout layout | 2x8 |
Connector series | Micro-Fit 3 |
Contacts pitch | 3mm |
Kind of connector | male |
Locking system | for latch |
Number of pins | 16 |
Type of connector | wire-board |
Техническая документация
Datasheet
pdf, 40 КБ
Документация
pdf, 43 КБ