100ZLH100MEFC10X20
![100ZLH100MEFC10X20](https://static.chipdip.ru/lib/555/DOC016555573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
70 шт. со склада г.Москва, срок 6-7 дней
240 руб.
от 2 шт. —
170 руб.
от 10 шт. —
121 руб.
1 шт.
на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
ZLH Radial Lead Aluminum Electrolytic Capacitors
Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3V DC to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.
Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3V DC to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.
Технические параметры
Capacitance | 100uF |
Lead Spacing | 5 |
Life | 10000Hrs @ 105в„ѓ |
Maximum Operating Temperature | +105в„ѓ |
Minimum Operating Temperature | -40в„ѓ |
Ripple Current | 1.04A @ 100kHz |
Size | 10x20 |
Tolerance | В±20% |
Type | Straight |
Voltage Rating DC | 100V |
Brand: | Rubycon |
Capacitance: | 100 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.08 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 1.04 A |
Series: | ZLH |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 100 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.