L0805C470KPWST

L0805C470KPWST
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.71 руб.
от 10 шт.53 руб.
от 86 шт.36.04 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002031264
Бренд: Kemet Electronics

Описание

Электроэлемент
Power Inductors - SMD 47uH 10%

Технические параметры

Brand KEMET
Case Code - in 0805
Case Code - mm 2012
Factory Pack Quantity 3000
Height 1.25 mm
Inductance 47 uH
Length 2 mm
Manufacturer KEMET
Maximum DC Current 60 mA
Maximum DC Resistance 3.7 Ohms
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case 0805(2012 metric)
Packaging Cut Tape
Product Inductors
Product Category Fixed Inductors
RoHS Details
Self Resonant Frequency 11 MHz
Series L-PWS
Shielding Shielded
Termination Style SMD/SMT
Test Frequency 2.52 MHz
Tolerance 10%
Type Standard Type Wire Wound Chip Inductor
Unit Weight 0.000194 oz
Width 1.25 mm
Application: Commercial
Brand: KEMET
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 3000
Inductance: 47 uH
Manufacturer: KEMET
Maximum DC Current: 50 mA
Maximum DC Resistance: 3.7 Ohms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Self Resonant Frequency: 11 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 2.52 MHz
Tolerance: 10%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 474 КБ