09400169926, Connector Accessories Frame Straight Metal Han®
![Фото 1/3 09400169926, Connector Accessories Frame Straight Metal Han®](https://static.chipdip.ru/lib/814/DOC046814773.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/240/DOC005240085.jpg)
![](https://static.chipdip.ru/lib/090/DOC031090510.jpg)
4 шт., срок 5-7 недель
15 890 руб.
Мин. кол-во для заказа 4 шт.
4 шт.
на сумму 63 560 руб.
Плати частями
от 15 890 руб. × 4 платежа
от 15 890 руб. × 4 платежа
Альтернативные предложения2
Описание
Han® EasyCon & HPR Slim Connector Assemblies
HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.
HARTING Han® EasyCon and HPR Slim Connector Assemblies are a family of hood and housing options designed for Han-Modular® contacts. The Han HPR EasyCon connectors feature a two-part hood and two-part housing design, plus visible internal wiring for hassle-free assembly. The EasyCon series has a flexible contact arrangement, including six different Han-Modular modules, providing design flexibility and combining power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw-locking or toggle-locking options.
Технические параметры
Линейка Продукции | Han HPR EasyCon Series |
Тип Аксессуара | Frame |
Accessory Type: | Frame |
Brand: | HARTING |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Female Inserts |
Housing / Hood Size: | 16B |
Housing Material: | Aluminum |
Manufacturer: | HARTING |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Series: | HPR EasyCon |
Subcategory: | Power Connectors |
Thread Size: | M4 |
Tradename: | Han |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.