09454521911, Гнездо USB, 22мм, har-port, -25-70°C, d22,3мм, IP20, Дл: 1м

Фото 1/3 09454521911, Гнездо USB, 22мм, har-port, -25-70°C, d22,3мм, IP20, Дл: 1м
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
9 640 руб.
1 шт. на сумму 9 640 руб.
Плати частями
от 2 410 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002501009
Артикул: 09454521911
Бренд: Harting

Описание

Switches and Indicators\Panel Mount Switches\Panel Mount Accessories
har-port Service Ports
HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.

Технические параметры

Cable length 1m
Cable/adapter structure USB 2 B/B
Colour silver
IP rating IP20
Manufacturer HARTING
Manufacturer series har-port
Mounting hole diameter Ø22.3mm
Operating temperature -25…70°C
Switch standard 22mm
Type of control accessories USB socket
Brand: HARTING
Cable Length: 1 m
Connector End A: USB Type B
Connector End B: USB Type B
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female/Male
IP Rating: IP20
Jacket Color: Silver
Manufacturer: HARTING
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 2
Wire Gauge - AWG: 28 AWG
Вес, г 46.71

Техническая документация

Datasheet
pdf, 237 КБ
Datasheet
pdf, 560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.