09330006280, Контакт, "мама", посеребренные, Han E, без инструмента, 16А
![Фото 1/2 09330006280, Контакт, "мама", посеребренные, Han E, без инструмента, 16А](https://static.chipdip.ru/lib/027/DOC040027210.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/089/DOC031089387.jpg)
100 шт., срок 6 недель
270 руб.
Кратность заказа 50 шт.
от 100 шт. —
220 руб.
50 шт.
на сумму 13 500 руб.
Плати частями
от 3 375 руб. × 4 платежа
от 3 375 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Industrial connectors\Rectangular multipole connectors\HDC connectors
Han-Modular® Connector SystemHARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular Connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately at any time. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF and glass fiber cables.
Технические параметры
Connector | contact |
Connector series | Han E® |
Contact material | copper alloy |
Contact plating | silver plated |
Current rating | 16A |
Electrical mounting | without tools |
Engineering PN | Han E double contact f.PCB adapter-F |
Kind of connector | female |
Manufacturer | HARTING |
Type of connector | circular |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Gender: | Female |
Insert / Contact Gender: | Socket(Female) |
Manufacturer: | HARTING |
Packaging: | Bulk |
Part # Aliases: | 09-33-000-6280 09 33 000 6280 9330006280 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Contacts |
Series: | Han E |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Han |
Вес, г | 1.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.