09212643001, Разъем: прямоугольный, "папа", Han D HMC, PIN: 64, 64+PE, обжим 10A
![Фото 1/4 09212643001, Разъем: прямоугольный, "папа", Han D HMC, PIN: 64, 64+PE, обжим 10A](https://static.chipdip.ru/lib/485/DOC047485950.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/341/DOC030341616.jpg)
![](https://static.chipdip.ru/lib/791/DOC003791899.jpg)
![](https://static.chipdip.ru/lib/808/DOC030808977.jpg)
2 шт., срок 6 недель
9 900 руб.
1 шт.
на сумму 9 900 руб.
Плати частями
от 2 475 руб. × 4 платежа
от 2 475 руб. × 4 платежа
Альтернативные предложения1
Описание
Han® HMC Connector Series
HARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.
HARTING Han® HMC Connector Series combines the properties of more than 10.000 mating cycles and protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel in order to continue to provide the connector with IP65 protection against dust and water after more than 10.000 locking cycles. In order to be able to offer more than 10.000 mating cycles, Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function.
Технические параметры
Case | size 24B |
Connector | contact insert |
Connector pinout layout | 64+PE |
Connector series | Han® HMC |
Connector variant | w/o contacts |
Connectors application | HAN D® HMC contacts |
Current rating | 10A |
Electrical mounting | crimped |
Engineering PN | Han 64D-HMC-M-c |
Insert mounting | 104x27mm |
Insulator material | polycarbonate |
Kind of connector | male |
Manufacturer | HARTING |
Mechanical durability | 10000 cycles |
Number of pins | 64 |
Operating temperature | -40…125°C |
Type of connector | HDC |
Gender | Male |
Number of Contacts | 64 |
Number of Rows | 4 |
Pole Format | 64P+E |
Series | Han D HMC |
Type | Connector Insert |
Voltage Rating | 250 V |
Brand: | HARTING |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing / Hood Size: | 24B |
Housing Gender: | Male |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Male |
Manufacturer: | HARTING |
Number of Positions: | 64 Position+PE |
Packaging: | Bulk |
Part # Aliases: | 9212643001 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Inserts |
Series: | Han D |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Han |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 26 AWG |
Вес, г | 68.71 |
Техническая документация
Datasheet 19302160292
pdf, 4565 КБ
Чертеж
pdf, 277 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.