PI4IOE5V96224ZLEX

PI4IOE5V96224ZLEX
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 2 шт.550 руб.
от 10 шт.483 руб.
1 шт. на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002766438
Бренд: DIODES INC.

Описание

Электроэлемент
I/O Expander, 24 I/O, Tqfn-32 |Diodes Inc. PI4IOE5V96224ZLEX

Технические параметры

Clock Frequency 1MHz
Current - Output Source/Sink 25mA
Features POR
Interface IВІC, SMBus
Interrupt Output Yes
Manufacturer Diodes Incorporated
Mounting Type Surface Mount
Number of I/O 24
Operating Temperature -40В°C ~ 85В°C
Output Type Open Drain
Package / Case 32-WFQFN Exposed Pad
Packaging Cut Tape(CT)
Part Status Active
Series -
Supplier Device Package 32-TQFN(3x6)
Voltage - Supply 2.3V ~ 5.5V
Brand: Diodes Incorporated
ESD Protection: 4 kV
Factory Pack Quantity: 3500
Interface Type: I2C, Serial
Interrupt Output: With Interrupt
Manufacturer: Diodes Incorporated
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Operating Supply Current: 250 uA
Operating Supply Voltage: 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Package/Case: TQFN-32
Pd - Power Dissipation: 600 mW
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Product: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: General Purpose

Техническая документация

Datasheet
pdf, 571 КБ