PI3A114-AZLEX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
410 руб.
от 10 шт. —
356 руб.
1 шт.
на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Multiplexer Switch ICs mux/demux with low swing
Технические параметры
-3db Bandwidth | 250MHz |
Applications | - |
Features | Bi-Directional |
Manufacturer | Diodes Incorporated |
Multiplexer/Demultiplexer Circuit | 4 |
Number of Channels | 1 |
On-State Resistance (Max) | 5 Ohm |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Package / Case | 10-WFQFN |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Supplier Device Package | 10-TQFN(1.3x1.6) |
Switch Circuit | - |
Voltage - Supply, Dual (VВ±) | - |
Voltage - Supply, Single (V+) | 1.8V ~ 3.3V |
Bandwidth: | 250 MHz |
Brand: | Diodes Incorporated |
Configuration: | 1x4:1 |
Factory Pack Quantity: | 3500 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Isolation - Typ: | -95 dB |
Off Time - Max: | 50 ns |
On Resistance - Max: | 5 Ohms |
On Time - Max: | 15 ns |
Package/Case: | TQFN-10 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 250 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Propagation Delay Time: | 0.25 ns |
Subcategory: | Switch ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Техническая документация
Datasheet
pdf, 688 КБ