AMC1200BDWV

AMC1200BDWV
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 2 шт.340 руб.
от 10 шт.288 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002947749
Бренд: Texas Instruments

Описание

Электроэлемент
IC, ISOLATION AMP, 60KHZ, SOIC-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:200ВµV; Isolation Voltage:4.25kV; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Bandwidth:100kHz; Ga

Технические параметры

RoHS Compliant Yes
3 dB Bandwidth: 100 kHz
Amplifier Type: Isolation
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 108 dB
Development Kit: AMC1200EVM
Factory Pack Quantity: Factory Pack Quantity: 64
Gain Error: 0.075%
Gain V/V: 8 V/V
Input Voltage Range - Max: +/-320 mV
Isolation Type: Galvanic
Isolation Voltage: 4250 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.4 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 20 mA
Output Type: Differential
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 44 mW
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Series: AMC1200
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V, 4.5 V
Vos - Input Offset Voltage: 200 uV
Вес, г 0.548

Техническая документация

Datasheet
pdf, 1920 КБ