MCT61

MCT61
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.180 руб.
от 10 шт.155 руб.
от 50 шт.133.75 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002973281

Описание

Электроэлемент
OPTOCOUPLER, TRANSISTOR, 5KV, DIP-8; No. of Channels:2 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:30V; Product Range:-; SVHC:No SVHC (27-Jun-2018); No. of Channels:2Channels

Технические параметры

Collector Current (DC) 0.03(A)
Current Transfer Ratio 50(%)
Forward Current 60(mA)
Forward Voltage 1.5(V)
Input Type DC
Isolation Voltage 5000(V)
Maximum Forward Current 60(mA)
Mounting Through Hole
Number of Elements 2
Operating Temp Range -55C to 100C
Operating Temperature Classification Industrial
Output Device Transistor
Output Type DC
Package Type PDIP
Packaging Rail/Tube
Pin Count 8
Power Dissipation 0.4(W)
Rad Hardened No
Reverse Breakdown Voltage 25(V)
Standard UL
Brand: onsemi/Fairchild
Collector-Emitter Breakdown Voltage: 30 V
Configuration: 2 Channel
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 2.4 us
If - Forward Current: 60 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Collector Current: 30 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 85 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Output Type: NPN Phototransistor
Package / Case: PDIP-8
Packaging: Tube
Part # Aliases: MCT61_NL
Pd - Power Dissipation: 400 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 2.4 us
Series: MCT61
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 25 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 423 КБ
Документация
pdf, 424 КБ