FAN3111CSX
![Фото 1/4 FAN3111CSX](https://static.chipdip.ru/lib/972/DOC023972316.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/860/DOC029860452.jpg)
![](https://static.chipdip.ru/lib/927/DOC035927206.jpg)
![](https://static.chipdip.ru/lib/946/DOC042946879.jpg)
380 руб.
от 2 шт. —
320 руб.
от 10 шт. —
266 руб.
1 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
DRIVER, MOSFET, LS, CMOS, 1A, 5SOT23; Driver Configuration:Low Side; Peak Output Current:1.4A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOT-23; No. of Pins:5Pins; Input Delay:-; Output Delay:15n
Технические параметры
Driver Configuration | InvertingINon-Inverting |
Driver Type | Low Side |
Input Logic Compatibility | CMOSITTL |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Fall Time | 17 ns |
Maximum Operating Supply Voltage | 18 V |
Maximum Propagation Delay Time | 30 ns |
Maximum Rise Time | 18 ns |
Maximum Supply Current | 0.01 mA |
Minimum Operating Supply Voltage | 4.5 V |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Operating Temperature | -40 to 125 °C |
Peak Output Current | 1.1 A |
Fall Time | 17ns |
High and Low Sides Dependency | Synchronous |
Mounting Type | Surface Mount |
Output Current | 1.4 A |
Package Type | SOT-23 |
Pin Count | 5 |
Polarity | Inverting, Non-Inverting |
Rise Time | 18ns |
Supply Voltage | 18V |
Time Delay | 30ns |
Topology | Low Side |
Brand: | onsemi/Fairchild |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 8 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 12 V |
Output Current: | 1 A |
Package / Case: | SOT-23-5 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 9 ns |
Series: | FAN3111C |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Case | SOT23-5 |
Impulse rise time | 18ns |
Kind of integrated circuit | low-side, MOSFET gate driver |
Kind of package | reel, tape |
Manufacturer | ONSEMI |
Number of channels | 1 |
Pulse fall time | 17ns |
Technology | MillerDrive™ |
Type of integrated circuit | driver |
Driven Configuration | Low Edge |
Load Type | MOSFET |
Peak Output Current(sink) | 1.4A |
Peak Output Current(source) | 1.4A |
Техническая документация
Datasheet
pdf, 862 КБ
Datasheet FAN3111ESX
pdf, 1307 КБ