LMV358MUTAG
![Фото 1/2 LMV358MUTAG](https://static.chipdip.ru/lib/176/DOC004176407.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/295/DOC024295311.jpg)
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
145 руб.
от 36 шт. —
127.50 руб.
2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP-AMP, 1MHZ, 1V/US, UDFN-8; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5V; Amplifier Case Style:UDFN; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Common Mode Rejection Ratio | 50(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 1(nA) |
Input Offset Voltage | 9(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | uDFN |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 50(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 1(V/us) |
Supply Current | 0.44@5V(mA) |
Technology | CMOS |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 100(dB) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | Low Voltage Amplifier |
Manufacturer Type | Low Voltage Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Output |
Output Type | CMOS |
Maximum Input Offset Voltage (mV) | 9@5V@-40C to 85C |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3 |
Maximum Single Supply Voltage (V) | 5 |
Maximum Input Offset Current (uA) | 0.001(Typ)@5V@-40C to 85C |
Typical Input Bias Current (uA) | 0.001@5V@-40C to 85C |
Maximum Supply Current (mA) | 0.44@5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 1@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 50@5V |
Typical Voltage Gain (dB) | 100 |
Minimum PSRR (dB) | 50 |
Minimum CMRR (dB) | 50 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Gain Bandwidth Product (MHz) | 1 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | DFN |
Supplier Package | UDFN |
Package Height | 0.5(Max) |
Package Length | 1.8 |
Package Width | 1.2 |
PCB changed | 8 |
Lead Shape | No Lead |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 50 dB |
en - Input Voltage Noise Density: | 50 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 1 nA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 440 uA |
Operating Supply Voltage: | 2.7 V to 5 V |
Output Current per Channel: | 160 mA |
Package/Case: | UDFN-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LMV358 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 9 mV |
Техническая документация
Документация
pdf, 566 КБ