MC78LC30NTRG
![Фото 1/3 MC78LC30NTRG](https://static.chipdip.ru/lib/462/DOC004462119.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/316/DOC023316967.jpg)
![](https://static.chipdip.ru/lib/738/DOC043738522.jpg)
290 руб.
от 2 шт. —
240 руб.
от 10 шт. —
184 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.
Технические параметры
Dropout Voltage@Current (Max) | 0.06@1mA |
Dropout Voltage@Current (Typ) | 0.03@1mA |
Input Voltage | 12(V) |
Input Voltage (Max) | 12 V |
Input Voltage (Min) | 10(V) |
Line Regulation | 0.2%/V |
Load Regulation | 60mV |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Current | 0.08(Typ)A |
Output Type | Fixed |
Output Voltage | 3(V) |
Output Voltage Accuracy | �2.5% |
Package Type | TSOP |
Packaging | Tape and Reel |
Pin Count | 5 |
Polarity | Positive |
Polarity Type | Positive |
Power Dissipation | 0.14(W) |
Rad Hardened | No |
Regulator Output Type | Fixed |
Topology | LDO |
Type | LDO |
Voltage Regulator Type | Linear |
Accuracy | ±2.5% |
Maximum Input Voltage | 12 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 80mA |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Power Rating | 0.14W |
Quiescent Current | 0.0011mA |
Regulator Type | Low Dropout Voltage |
Width | 1.5mm |