102MG11-BP

Фото 1/5 102MG11-BP
Изображения служат только для ознакомления,
см. техническую документацию
15 040 руб.
от 2 шт.14 300 руб.
от 5 шт.13 840 руб.
от 10 шт.13 435.29 руб.
Добавить в корзину 1 шт. на сумму 15 040 руб.
Плати частями
от 3 760 руб. × 4 платежа
Номенклатурный номер: 8002978352

Описание

Электроэлемент
Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 8 x 32 threaded shaft for easy installation, 17,02 mm W x 7,87 mm dia [0.67 in W x 0.31 in Dia], Bulk packaging in 100 unit lots

Технические параметры

Category Sensors, Transducers
Family Magnets
Gauss Strength 195g ~ 1050g
Material Alnico 8(AlNiCo)
Online Catalog MG
Other Names 102MG11BP480-3247
Product Training Modules Magnetic Sensors
Series MG
Shape Cylindrical
Size 0.311" Dia x 0.669" L(7.9mm x 17mm)
Standard Package 10
ECCN EAR99
HTSUS 8505.11.0010
Magnetization Axial
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature 140В°C (TA)
Package Bulk
RoHS Status RoHS Compliant
Accessory Type Magnet
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Part Status NRND
PPAP No
Sensor Type Hall Effect Sensors
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 100
For Use With: Hall Effect Sensors
Manufacturer: Honeywell
Product Category: Sensor Hardware & Accessories
Product Type: Sensor Hardware
Product: Ring Magnets
Subcategory: Sensors
Линейка Продукции MG Series
Factory Pack Quantity 100
For Use With Hall Effect Sensors
Product Ring Magnets
Вес, г 3.98

Техническая документация

Datasheet
pdf, 469 КБ
Datasheet
pdf, 487 КБ
Datasheet
pdf, 217 КБ