BAT43XV2
![Фото 1/2 BAT43XV2](https://static.chipdip.ru/lib/895/DOC015895997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/612/DOC023612975.jpg)
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
47 руб.
от 10 шт. —
29 руб.
от 100 шт. —
12.62 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги6
Описание
Электроэлемент
DIODE, SCHOTTKY, SINGLE, 30V, SOD-523F; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:4A; Operating Temperatu
Технические параметры
Configuration | Single |
Forward Current | 200(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 200(mA) |
Mounting | Surface Mount |
Operating Temp Range | -65C to 125C |
Operating Temperature Classification | Military |
Package Type | SOD-523 |
Packaging | Tape and Reel |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 4(A) |
Peak Rep Rev Volt | 30(V) |
Peak Reverse Current | 0.5(uA) |
Peak Reverse Recovery Time | 5(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 200(mW) |
Product Depth (mm) | 0.8(mm) |
Product Height (mm) | 0.6(mm) |
Rad Hardened | No |
Rectifier Type | Schottky Diode |
Rev Curr | 0.5(uA) |
Rev Recov Time | 5(ns) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Flat |
Maximum Continuous Forward Current (A) | 0.2 |
Maximum DC Reverse Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -65 |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 0.5 25V |
Peak Reverse Recovery Time (ns) | 5(Typ) |
Peak Reverse Repetitive Voltage (V) | 30 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Type | Schottky Diode |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 450mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 4A |
Peak Reverse Repetitive Voltage | 30V |
Вес, г | 0.011 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 300 КБ
Datasheet BAT43XV2
pdf, 309 КБ
Datasheet BAT43XV2
pdf, 126 КБ