1N5338BG
![Фото 1/4 1N5338BG](https://static.chipdip.ru/lib/774/DOC021774170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC042763389.jpg)
![](https://static.chipdip.ru/lib/860/DOC043860608.jpg)
![](https://static.chipdip.ru/lib/713/DOC040713428.jpg)
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
91 руб.
от 100 шт. —
77.88 руб.
2 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
Технические параметры
Diode Configuration | Single |
Maximum Operating Temperature | +200 °C |
Maximum Power Dissipation | 5 W |
Maximum Reverse Leakage Current | 1µA |
Maximum Zener Impedance | 1.5Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Through Hole |
Nominal Zener Voltage | 5.1V |
Number of Elements per Chip | 1 |
Package Type | DO-15 |
Pin Count | 2 |
Test Current | 240mA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Power Dissipation | 5W |
Reverse Leakage Current (Ir) | 1uA@1V |
Zener Impedance (Zzt) | 1.5Ω |
Zener Voltage (Nom) | 5.1V |
Case | CASE017AA |
Kind of package | bulk |
Leakage current | 1µA |
Manufacturer | ONSEMI |
Mounting | THT |
Semiconductor structure | single diode |
Tolerance | ±5% |
Type of diode | Zener |
Zener voltage | 5.1V |
Вес, г | 0.78 |