MOC3163SR2M

MOC3163SR2M
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 2 шт.460 руб.
от 5 шт.387 руб.
от 10 шт.359.10 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002984164

Описание

Электроэлемент
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3163SR2M)

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1000
Height 3.53 mm
If - Forward Current 60 mA
Isolation Voltage 5250 Vrms
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Maximum Trigger Current 5 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Off-state Output Voltage - VDRM 600 V
Output Type PhotoTriac
Package / Case SMD-DIP-6
Packaging Reel
Part # Aliases MOC3163SR2M_NL
Pd - Power Dissipation 250 mW
Product Category Triac SCR Output Optocouplers
RoHS Details
Series MOC3163M
Unit Weight 0.028572 oz
Vf - Forward Voltage 1.3 V
Width 6.6 mm
Zero-Crossing Circuit With Zero-Crossing Circuit
Zero-Crossing Voltage 15 V
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 60 mA
Isolation Voltage: 5250 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Maximum Trigger Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 600 V
Output Type: PhotoTriac
Package / Case: SMD-DIP-6
Part # Aliases: MOC3163SR2M_NL
Pd - Power Dissipation: 250 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Series: MOC3163M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.3 V
Zero-Crossing Circuit: With Zero-Crossing Circuit
Zero-Crossing Voltage: 15 V
Вес, г 0.6159

Техническая документация

Datasheet
pdf, 404 КБ
Документация
pdf, 450 КБ