26PC01SMT
![Фото 1/3 26PC01SMT](https://static.chipdip.ru/lib/196/DOC001196668.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/292/DOC004292624.jpg)
![](https://static.chipdip.ru/lib/323/DOC028323098.jpg)
4 350 руб.
от 2 шт. —
4 140 руб.
от 5 шт. —
3 970 руб.
от 10 шт. —
3 768.72 руб.
1 шт.
на сумму 4 350 руб.
Плати частями
от 1 089 руб. × 4 платежа
от 1 089 руб. × 4 платежа
Описание
Электроэлемент
PRESSURE SENSOR, SILICON, 0-1PSI; Operating Pressure Max:1psi; Sensor Output:Voltage; Pressure Measurement Type:Differential, Gauge, Vacuum; Voltage Rating:10V; Port Style:Straight; Supply Current:-; Product Range:26PC Series; SVHC:No SVHC (07-Jul-2017); Connection Size:1.88mm; External Depth:7.874mm; Input Impedance:7.5kohm; Operating Pressure Min:0psi; Output Impedance:2.5kohm; Pressure Max:20psi; Response Time:1ms; Weight:0.5g
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 16 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Pin Count | 4 |
Response Time - (ms) | 1(Max) |
Standard Package Name | SMD |
Supplier Package | SMT |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Device Pressure Type | Differential|Vacuum Gage|Gage |
Operating Pressure Range | 0psi to 1psi |
Maximum Overload Pressure | 20psi |
Equivalent Overload Pressure Range (psi) | 20 to 100 |
Response Time (ms) | 1(Max) |
Typical Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 16 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 7.87 |
Package Length | 10.92 |
Package Width | 6.1 |
PCB changed | 4 |
Accuracy | 0.2% |
ECCN | EAR99 |
Factory Pack Quantity | 50 |
HTSUS | 9026204000 |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Pressure | 1 psi |
Operating Supply Voltage | 10 V |
Output Type | Analog |
Package - Case | DIP-4 |
Port Size | 0.074 in |
Port Type | Dual Radial Barbless |
Pressure Type | Vacuum, Gauge, Differential |
RoHS Status | RoHS Compliant |
Series | 26PC |
Supply Voltage - Max | 16 V |
Техническая документация
Datasheet 26PC01SMT
pdf, 59 КБ
Датчики давления HONEYWELL
pdf, 140 КБ