MOC3051SM

MOC3051SM
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.210 руб.
от 10 шт.178 руб.
от 16 шт.166.32 руб.
2 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990220

Описание

Электроэлемент
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin SMT SMD White Bulk - Rail/Tube (Alt: MOC3051SM)

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1000
Height 3.53 mm
If - Forward Current 60 mA
Isolation Voltage 5250 Vrms
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Maximum Trigger Current 15 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Off-state Output Voltage - VDRM 600 V
Output Type PhotoTriac
Package / Case SMD-DIP-6
Packaging Bulk
Pd - Power Dissipation 330 mW
Product Category Triac SCR Output Optocouplers
RoHS Details
Series MOC3051M
Unit Weight 0.028572 oz
Vf - Forward Voltage 1.15 V
Width 6.6 mm
Zero-Crossing Circuit Without Zero-Crossing Circuit
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 60 mA
Isolation Voltage: 5250 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Maximum Trigger Current: 15 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off-state Output Voltage - VDRM: 600 V
Output Type: PhotoTriac
Package / Case: SMD-DIP-6
Packaging: Tube
Pd - Power Dissipation: 330 mW
Product Category: Triac & SCR Output Optocouplers
Product Type: Triac & SCR Output Optocouplers
Series: MOC3051M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.15 V
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Вес, г 0.99

Техническая документация

Datasheet
pdf, 418 КБ