SPX2945M3-L-3-3

560 руб.
от 2 шт.450 руб.
от 5 шт.372 руб.
от 10 шт.343.98 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002990786
Бренд: Maxlinear

Описание

Электроэлемент
SPX2945 Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223

Технические параметры

Accuracy - (%) ??1
Automotive No
Junction to Ambient 62.3??C/W(Typ)
Line Regulation 20mV
Load Regulation 20mV
Maximum Dropout Voltage @ Current - (V) 0.1@1mAI0.45@400mA
Maximum Input Voltage - (V) 30
Maximum Output Current - (A) 0.4
Military No
Minimum Input Voltage - (V) 4.1
Operating Temperature - (??C) -40~125
Output Type Fixed
Output Voltage - (V) 3.3
Packaging Tape and Reel
Pin Count 4
Special Features Thermal ProtectionIShutdownICurrent Limit
Standard Package Name SOT-223
Supplier Package SOT-223
Typical Dropout Voltage @ Current - (V) 0.06@1mAI0.36@400mA
Typical Quiescent Current - (mA) 0.1