E36231A, E36200 Series Digital Bench Power Supply, 30V, 0 → 20A, 1-Output, 200W

Фото 1/10 E36231A, E36200 Series Digital Bench Power Supply, 30V, 0 → 20A, 1-Output, 200W
Изображения служат только для ознакомления,
см. техническую документацию
534 500 руб.
1 шт. на сумму 534 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003016686
Артикул: E36231A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Need to fine-tune your power output? Use this bench power supply unit from Keysight Technologies. It offers a regulated and adjustable output voltage of up to 30V DC, so you can use it to power a wide selection of low-power electronic circuits and devices.

Технические параметры

Bench Power Supply Type Autoranging Power Supply
Digital/Analogue Digital
Maximum Temperature +40°C
Minimum Temperature 0°C
Model Number E36231A
Number of Displays 1
Number of Outputs 1
Output Connector GPIB, LAN, USB
Output Current 0 → 20A
Output Voltage 30V
Power Rating 200W
Series E36200
Supply Voltage 100 → 240V ac
Type Digital
Calibrated RSCAL
Вес, г 8

Техническая документация