PI3USB102GZLEX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 2 шт. —
270 руб.
от 10 шт. —
217 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
High Speed Spdt Usb Switch, -40To85Deg C Rohs Compliant: Yes |Diodes Inc. PI3USB102GZLEX
Технические параметры
Analog Switch ON Resistance | 5@3V(ohm) |
Analog Switch Turn Off Time | 11(ns) |
Analog Switch Turn On Time | 50(ns) |
Chip Enable Signals | Yes |
Data Rate (Max) | 480000(kbps) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Frequency (Max) | 1000(TYP)@3.3V(MHz) |
High Level Output Current | 120(mA) |
Input Signal Type | Differential |
Maximum Propagation Delay Bus to Bus | 0.25(TYP) |
Mounting | Surface Mount |
Multiplexer Configuration | Single 2 |
Number of Channels | 1 |
Number of Inputs | 4 |
Number of Outputs | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | DIFFERENTIAL |
Package Type | TQFN |
Packaging | Tape and Reel |
Pin Count | 10 |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5(V) |
Special Features | BREAK-BEFORE-MAKE |
Supply Current | 0.002@3.3V(mA) |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NOT REQUIRED |
Type | Analog Multiplexer |
Bandwidth | 1 GHz |
Brand | Diodes Incorporated |
Configuration | 1x2:1 |
Factory Pack Quantity | 3500 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Switches | 1 Switch |
Off Time - Max | 11 ns |
On Resistance - Max | 5 Ohms |
On Time - Max | 50 ns |
Operating Supply Current | 1 uA |
Operating Supply Voltage | 3 V to 5.5 V |
Package / Case | TQFN-10 |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | USB 2 Multiplexers/Demultiplexers |
Product Category | USB Switch ICs |
Product Type | USB Switch ICs |
Subcategory | Switch ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Bandwidth: | 1 GHz |
Brand: | Diodes Incorporated |
Configuration: | 1x2:1 |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Switches: | 1 Switch |
Off Time - Max: | 11 ns |
On Resistance - Max: | 5 Ohms |
On Time - Max: | 50 ns |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | TQFN-10 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | USB Switch ICs |
Product Type: | USB Switch ICs |
Product: | USB 2 Multiplexers/Demultiplexers |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |