NCP114AMX330TBG
![Фото 1/3 NCP114AMX330TBG](https://static.chipdip.ru/lib/295/DOC024295387.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/394/DOC033394471.jpg)
![](https://static.chipdip.ru/lib/228/DOC003228643.jpg)
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
55 руб.
от 10 шт. —
37 руб.
от 100 шт. —
21.30 руб.
2 шт.
на сумму 198 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LDO Regulator 0.3A CMOS 3.3V uDFN4 T/R - Tape and Reel (Alt: NCP114AMX330TBG)
Технические параметры
Control Features | Enable |
Current - Output | 300mA |
Current - Quiescent (Iq) | 95ВµA |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 4-UDFN Exposed Pad |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Protection Features | Over Current, Over Temperature |
PSRR | 75dB(1kHz) |
Series | - |
Supplier Device Package | 4-UDFN(1x1) |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.2V @ 300mA |
Brand: | onsemi |
Dropout Voltage - Max: | 200 mV |
Dropout Voltage: | 135 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.7 V |
Line Regulation: | 0.01%/V |
Load Regulation: | 12 mV |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package/Case: | UDFN-4 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 75 dB |
Quiescent Current: | 50 uA |
Series: | NCP114 |
Subcategory: | PMIC-Power Management ICs |
Type: | CMOS LDO Regulator |
Voltage Regulation Accuracy: | 2% |
Accuracy | ±2% |
Line Regulation | 0.1%/V |
Load Regulation | 30 mV |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Current | 300mA |
Minimum Input Voltage | 1.7 V |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Package Type | UDFN |
Pin Count | 4 |
Polarity | Positive |
Quiescent Current | 0.05mA |
Regulator Type | Low Dropout Voltage |
Width | 1mm |
Вес, г | 0.45 |