CSRN2010FKR200, 1W 200m Current Sensing Resistors 250ppm/ 1% 2010 Current Sense Resistors/Shunt Resistors ROHS

Фото 1/3 CSRN2010FKR200, 1W 200m Current Sensing Resistors 250ppm/ 1% 2010 Current Sense Resistors/Shunt Resistors ROHS
Изображения служат только для ознакомления,
см. техническую документацию
3570 шт., срок 6-8 недель
58 руб.
Кратность заказа 5 шт.
от 50 шт.48 руб.
от 150 шт.43 руб.
от 2500 шт.33.68 руб.
5 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8003519256
Артикул: CSRN2010FKR200

Описание

200 mOhms В±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film

Технические параметры

Composition Thick Film
ECCN EAR99
Features Current Sense
Height - Seated (Max) 0.030""(0.75mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 2010(5025 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CSRN->
Size / Dimension 0.197"" L x 0.097"" W(5.00mm x 2.45mm)
Supplier Device Package 2010
Temperature Coefficient В±250ppm/В°C
Anti-Sulfurated No
Anti-Surge No
Case Size 2010
Current Sensing Yes
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
HTS 8533.21.00.30
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 2010
Packaging Tape and Reel
Part Status Active
Product Height (mm) 0.6
Technology Thick Film
Temperature Coefficient (ppm/°C) ±250
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Application: Current Sense
Brand: SEI Stackpole
Case Code - in: 2010
Case Code - mm: 5025
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: SEI Stackpole
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 2010(5025 metric)
Packaging: Reel, Cut Tape
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Series: CSR
Subcategory: Resistors
Temperature Coefficient: 250 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 460 КБ
Datasheet
pdf, 164 КБ
Datasheet
pdf, 356 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.