PDS560-13, DIODE SCHOTTKY 60V 5A POWERDI5

Фото 1/2 PDS560-13, DIODE SCHOTTKY 60V 5A POWERDI5
Изображения служат только для ознакомления,
см. техническую документацию
59 руб.
Кратность заказа 10 шт.
от 100 шт.47 руб.
от 500 шт.36 руб.
10 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003552472
Артикул: PDS560-13
Бренд: DIODES INC.

Описание

Diode Schottky 60V 5A Surface Mount PowerDIв„ў 5

Технические параметры

Base Product Number PDS560 ->
Current - Average Rectified (Io) 5A
Current - Reverse Leakage @ Vr 150ВµA @ 60V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case PowerDIв„ў 5
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package PowerDIв„ў 5
Voltage - DC Reverse (Vr) (Max) 60V
Voltage - Forward (Vf) (Max) @ If 670mV @ 5A
Diode Configuration Single
Diode Technology Schottky Barrier
Maximum Continuous Forward Current 5A
Maximum Forward Voltage Drop 770mV
Number of Elements per Chip 1
Package Type PowerDI 5
Peak Non-Repetitive Forward Surge Current 150A
Peak Reverse Repetitive Voltage 60V
Pin Count 3
Rectifier Type Schottky Rectifier
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 5 A
Ifsm - Forward Surge Current: 120 A
Ir - Reverse Current: 200 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: PDS560
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Schottky Diode
Vf - Forward Voltage: 770 mV
Vrrm - Repetitive Reverse Voltage: 60 V
Вес, г 1

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet PDS560-13
pdf, 245 КБ