SN74HC74N, IC FF D-TYPE DUAL 1BIT 14DIP
![Фото 1/4 SN74HC74N, IC FF D-TYPE DUAL 1BIT 14DIP](https://static.chipdip.ru/lib/304/DOC005304667.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/839/DOC021839394.jpg)
![](https://static.chipdip.ru/lib/333/DOC022333774.jpg)
![](https://static.chipdip.ru/lib/841/DOC043841894.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
150 руб.
от 25 шт. —
122 руб.
от 100 шт. —
104.58 руб.
2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | D-Type |
Height | 4.57 mm |
High Level Output Current | -5.2 mA |
Input Type | CMOS |
Length | 19.3 mm |
Logic Family | HC |
Logic Type | D-Type Edge Triggered Flip-Flop |
Low Level Output Current | 5.2 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 2 |
Number of Circuits | 2 |
Number of Input Lines | 4 |
Number of Output Lines | 2 |
Operating Supply Voltage | 6 V |
Operating Temperature Range | -40 C to+85 C |
Output Type | CMOS |
Package / Case | PDIP-14 |
Packaging | Tube |
Polarity | Inverting/Non-Inverting |
Product Category | Flip Flops |
Propagation Delay Time | 175 ns |
Quiescent Current | 4 uA |
Reset Type | Set, Reset |
RoHS | Details |
Series | SN74HC74 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.032734 oz |
Width | 6.35 mm |
Logic Function | D Type |
Maximum Operating Supply Voltage | 6 V |
Maximum Propagation Delay Time @ Maximum CL | 175 ns @ 2 V |
Minimum Operating Supply Voltage | 2 V |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Output Signal Type | Differential |
Package Type | PDIP |
Pin Count | 14 |
Propagation Delay Test Condition | 50pF |
Set/Reset | Yes |
Triggering Type | Positive Edge |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet_SN74HC74
pdf, 1135 КБ
SN54HC74, SN74HC74 datasheet
pdf, 729 КБ
Документация
pdf, 1333 КБ
Datasheet SNx4HC74
pdf, 1953 КБ