MT48LC8M16A2TG-6A:L

MT48LC8M16A2TG-6A:L
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 2 шт.780 руб.
от 5 шт.706 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8003617508

Описание

Электроэлемент
DRAM SDRAM 128M 8M X 16 TSOP C TEMP , LEADED

Технические параметры

Brand Alliance Memory
Factory Pack Quantity 1000
Manufacturer Alliance Memory
Maximum Operating Temperature 70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Package / Case TSOP-86
Product Category DRAM
RoHS No
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Tradename Micron
Access Time: 17 ns
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: 1000
Manufacturer: Alliance Memory
Maximum Clock Frequency: 167 MHz
Maximum Operating Temperature: +70 C
Memory Size: 128 Mbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 8 M x 16
Package / Case: TSOP-86
Packaging: Reel, Cut Tape
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 170 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM
Вес, г 12