MC74HCT74ADG
![Фото 1/2 MC74HCT74ADG](https://static.chipdip.ru/lib/166/DOC004166881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762217.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
87 руб.
от 55 шт. —
66.15 руб.
2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги1
Описание
Электроэлемент
FLIPFLOP, D-TYPE, 24NS, NSOIC-14; Logic Family / Base Number:74HCT74; Flip-Flop Type:D; Propagation Delay:24ns; Frequency:30MHz; Output Current:-; Logic Case Style:NSOIC; No. of Pins:14Pins; Trigger Type:Positive Edge; I
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
Frequency | 20(MHz) |
Frequency (Max) | 20 MHz |
High Level Output Current | -4(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Logical Function | D-TYPE |
Low Level Output Current | 4(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Bits | 2 |
Number of Inputs | 1 |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | DIFFERENTIAL |
Output Type | Standard |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 14 |
Polarity | Invert/Non-Invert |
Propagation Delay Time | 36(ns) |
Quiescent Current | 2(uA) |
Rad Hardened | No |
Set/Reset | SET/RESET |
Technology | CMOS |
Type | D |
Absolute Propagation Delay Time (ns) | 36 |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Logic Function | D-Type |
Maximum High Level Output Current (mA) | -4 |
Maximum Low Level Output Current (mA) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 24@5V |
Maximum Quiescent Current (mA) | 0.002 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -55 |
Number of Channels per Chip | 2 |
Number of Element Inputs | 1 |
Number of Element Outputs | 1 |
Number of Elements per Chip | 2 |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 36 ns @ 50 pF |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Propagation Delay Test Condition | 50pF |
Width | 4mm |
Вес, г | 0.243 |