FDMF5820DC

FDMF5820DC
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
от 2 шт.1 170 руб.
от 5 шт.1 080 руб.
от 10 шт.1 028.75 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8004120367

Описание

Электроэлемент
MOSFET DRIVER, HIGH/LOW SIDE, PQFN; Driver Configuration:High Side and Low Side; Peak Output Current:7A; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:PQFN; No. of Pins:31Pins; Input Delay:-; Output Delay:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018)

Технические параметры

Brand ON Semiconductor/Fairchild
Configuration Non-Inverting
Factory Pack Quantity 3000
Fall Time 3 ns
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 1
Operating Supply Current 2 mA
Operating Supply Voltage 5.5 V
Operating Temperature Range -40 C to+125 C
Output Current 60 A
Package / Case PQFN-31
Packaging MouseReel
Product MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 4 ns
RoHS Details
Series FDMF5820DC
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Tradename SyncFET
Type High Side/Low Side
Unit Weight 0.007231 oz

Техническая документация

Datasheet
pdf, 1375 КБ
Документация
pdf, 1325 КБ