PA.11

PA.11
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
2 200 руб.
от 2 шт.2 080 руб.
1 шт. на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004165112
Бренд: TAOGLAS

Описание

Электроэлемент
ANTENNA, BLUETOOTH/WLAN/ZIGBEE, 2.442GHZ; Centre Frequency:2.442GHz; Antenna Case Size:10mm x 4mm x 3mm; Product Range:-; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Antenna Type Chip
Applications Bluetooth, WLAN, Zigbeeв(ў
Features -
Frequency (Center/Band) 2.4GHz
Frequency Group UHF(2GHz ~ 3GHz)
Frequency Range 2.4GHz ~ 2.484GHz
Gain 1.5dBi
Height (Max) 0.118"(3.00mm)
Ingress Protection -
Manufacturer Taoglas Limited
Mounting Type Surface Mount
Number of Bands 1
Packaging Tape & Reel(TR)
Part Status Active
Power - Max 2W
Return Loss -
Series -
Termination Solder
VSWR 2
Application: Wireless Application
Brand: Taoglas
Centre Frequency: 2.45 GHz
Electrical Type: PIFA
Factory Pack Quantity: 100
Gain: 1.5 dBi
Impedance: 50 Ohms
Manufacturer: Taoglas
Maximum Frequency: 2.484 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Reel, Cut Tape
Polarisation: Linear
Product Category: Antennas
Product Type: 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Sub GHz: IoT, ISM
Style: Ceramic
Subcategory: Antennas
Type: Passive Antenna
VSWR: 2

Техническая документация

Datasheet
pdf, 2600 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.