TL841, Изм.аксесс: измерительный набор

Фото 1/2 TL841, Изм.аксесс: измерительный набор
Изображения служат только для ознакомления,
см. техническую документацию
1 компл., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 860 руб.
1 компл. на сумму 32 860 руб.
Плати частями
от 8 215 руб. × 4 платежа
Номенклатурный номер: 8004231021
Артикул: TL841
Бренд: Extech Instruments

Описание

Workplace Equipment\Measuring Accessories\Test Leads\Test Leads - Sets with Accessories
Test Lead and Test Probe Kits
The Test Lead Kits and Test Probe Kits from Extech are available in assorted kit types, including Industrial, Master Electrical, Slim Reach, Flat Blade, Electronic Sharp, Double Molded Silicone, and Plunger Style. Extech's Test Lead Kits and Test Probe Kits include multiple test lead tip configurations, spring loaded clips and hook tips for gripping lead or wire, insulated and flexible silicon shaft with good heat resistance, sharp points for piercing insulation, design that fits outlet receptacles, alligator clips with toothed jaws for solid gripping, and more.

Технические параметры

Conform to the norm CAT III 1000VEN 61010
Manufacturer EXTECH
Type of test accessories test leads
Brand: Extech
Color: Black, Red
Connector Type: Various
Current Rating: 16 A
Equipment Type: Test Lead
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Test Leads with Hook Tip, Pincer Tip and Couplers
Manufacturer: Extech
Packaging: Bulk
Product Category: Test Leads
Product Type: Test Leads
Product: Test Lead Kits
Voltage Rating: 1 kV
Вес, г 519.4

Техническая документация

Datasheet
pdf, 244 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.