978005002685867+

978005002685867+
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 6-7 дней
640 руб.
от 2 шт.580 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004268320
Бренд: Kyocera AVX

Описание

Электроэлемент
Micro Wire-to-Board Connectors KYOCERA AVX Micro Wire-to-Board Connectors are best suited for small electronics such as mobile devices, tablets, notebook PCs, handheld gaming systems, and more. These KYOCERA AVX connectors can also be used to route power (1A) to small electric motors. This offers a viable alternative to soldering discrete wires in situations where PCB space is limited or if miniaturization of an existing technology needs to occur. These connectors provide feedback in the form of an audible click that can be felt upon proper mating and are designed to meet the market requirements for high-density packaging. Although similar in design, each series features a unique quality that gives users options when optimizing designs. All parts are also RoHS compliant. KYOCERA AVX Micro Wire-to-Board Connectors features four series: 8000, 8005, 8040, and 8041.

Технические параметры

Application: Wire-to-Board
Brand: KYOCERA AVX
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 10000
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Ribbon Cable
Voltage Rating: 30 V
Wire Gauge: 32 AWG to 30 AWG

Техническая документация

Datasheet
pdf, 115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.