QS63XXY24, LED Indicator, Wires, Fixed, Yellow, DC, 24V
![Фото 1/2 QS63XXY24, LED Indicator, Wires, Fixed, Yellow, DC, 24V](https://static.chipdip.ru/lib/527/DOC006527344.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/282/DOC008282111.jpg)
108 шт., срок 6-8 недель
1 750 руб.
1 шт.
на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
от 439 руб. × 4 платежа
Альтернативные предложения2
Описание
Pushbutton Switches/ Indicators
LED Panel Indicator Yellow Diffused 30В° 24V 20mA Wire Leads - 7.87" (200.00mm)
Технические параметры
California Prop 65 | Warning Information |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lamp Color | Yellow |
Lens Color | Yellow |
Lens Size | 7.20mm Dia |
Lens Style | Round with Convex Top |
Lens Transparency | Diffused |
Millicandela Rating | 20mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Panel Cutout Dimensions | 0.24"" (6.00mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 7.87"" (200.00mm) |
Type | LED |
Video File | Q Series LED indicators |
Viewing Angle | 30В° |
Voltage | 24V |
Brand: | Apem |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 20 mA |
Illumination Color: | Yellow |
Lens Color/Style: | Yellow, Diffused |
Lens Color: | Yellow |
Lens Shape: | Cylindrical |
Lens Transparency: | Diffused |
Luminous Intensity: | 20 mcd |
Manufacturer: | Apem |
Mounting Hole Size: | 6 mm |
Mounting Style: | Snap-In |
Mounting Type: | Snap-In |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | QS |
Subcategory: | LED Indication |
Termination Style: | Wire |
Tradename: | Q |
Vf - Forward Voltage: | 24 V |
Viewing Angle: | 30 deg |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1896 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.