MC74AC259DG
![MC74AC259DG](https://static.chipdip.ru/lib/825/DOC021825389.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 2 шт. —
480 руб.
от 10 шт. —
417 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
ON Semiconductor MC74AC259DG 8bit-Bit Latch, Addressable Decoder, Differential, 16-Pin SOIC
Технические параметры
Bus Hold | NO |
High Level Output Current | -24(mA) |
Latch Mode | Addressable |
Logic Family | AC |
Low Level Output Current | 24(mA) |
Maximum Propagation Delay Time @ Maximum CL | 14.5@3.3V/10@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Input Enables per Element | 1 |
Number of Inputs | 1 |
Number of Output Enables per Element | 0 |
Number of Outputs | 8 |
Number of Selection Inputs per Element | 3 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 16 |
Polarity | Non-Inverting |
Propagation Delay Time | 22.5(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Set/Reset | MASTER RESET |
Technology | CMOS |
Type | D-Type |
Latching Element | Decoder |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Type | Differential |
Width | 4mm |
Вес, г | 3 |