TW-AM-6, Jumper Wires Jumper wires with alligator clips and male machine pin ends. 6-pack. 8" length.

TW-AM-6, Jumper Wires Jumper wires with alligator clips and male machine pin ends. 6-pack. 8" length.
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 5-7 недель
1 720 руб.
от 5 шт.1 580 руб.
от 10 шт.1 520 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8004604030
Артикул: TW-AM-6
Бренд: Twin Industries

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
Machine Pin Jump Wires

Twin Industries Machine Pin Jumper Wires are designed for easy insertion and extraction in solderless breadboards and other development boards. A robust design supports repeat usage and quick design changes. The Twin Industries alligator clip-to-machine pin jumper wires are available from 1.197" to 11.81" in the length of 24AWG wire. Six colors are included, with the wire color matching the clips.

Технические параметры

Brand: Twin Industries
Connector End A: Pin
Connector End B: Wire
Description/Function: Machine pin jumper wires
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Manufacturer: Twin Industries
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Wire
Subcategory: Prototyping
Type: Breadboard Wire
Вес, г 36.98

Техническая документация

Datasheet
pdf, 202 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.