AFBR-S10RX031Z, Fiber Optic Transmitters, Receivers, Transceivers Analog sensor vert VL

AFBR-S10RX031Z, Fiber Optic Transmitters, Receivers, Transceivers Analog sensor vert VL
Изображения служат только для ознакомления,
см. техническую документацию
4 870 руб.
от 10 шт.3 500 руб.
от 25 шт.3 100 руб.
от 100 шт.2 556.28 руб.
1 шт. на сумму 4 870 руб.
Плати частями
от 1 219 руб. × 4 платежа
Номенклатурный номер: 8004614500
Артикул: AFBR-S10RX031Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
AFBR-S10RX0x1Z Receivers

Broadcom AFBR-S10RX0x1Z Receivers provide the ability to implement an optical arc flash sensor over 1mm plastic optical fiber (POF). These receivers utilize ASIC with an integrated photodiode (PD) and trans-impedance amplifier (TIA) into a single IC. The series features a compact versatile link connector system, high EMI robustness, fast slew rate, compact footprint, and temperature-compensated output voltage. Broadcom AFBR-S10RX0x1Z Receivers operate in a -40°C to +85°C temperature range and are ideally suited for arc flash detection applications.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fall Time: 60 ns
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Snap-In
Operating Supply Voltage: 5 V
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Receivers
Rise Time: 40 ns
Subcategory: Fiber Optic
Wavelength: 650 nm
Вес, г 11

Техническая документация

Datasheet
pdf, 483 КБ