HFBR-1527ETZ, Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz
![Фото 1/2 HFBR-1527ETZ, Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Horiz](https://static.chipdip.ru/lib/665/DOC046665404.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/256/DOC008256776.jpg)
6 110 руб.
от 10 шт. —
4 390 руб.
от 25 шт. —
3 890 руб.
от 100 шт. —
3 204.82 руб.
1 шт.
на сумму 6 110 руб.
Плати частями
от 1 529 руб. × 4 платежа
от 1 529 руб. × 4 платежа
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Versatile Link DC-50MBd Transmitters & Receivers Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 155 MBd |
Emitting Source: | LED |
Factory Pack Quantity: | 200 |
Fall Time: | 20 ns |
Fibre Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 250 uA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | Snap-In |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Pd - Power Dissipation: | 40 mW |
Peak Wavelength: | 660 nm |
Product Category: | Fibre Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 20 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 20 m |
Wavelength: | 660 nm |
Base Product Number | HFBR-1527 -> |
Capacitance | 86pF |
Connector Type | Versatile Link |
Current - DC Forward (If) (Max) | 60mA |
ECCN | 5A991B4A |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage - DC Reverse (Vr) (Max) | 5V |
Voltage - Forward (Vf) (Typ) | 1.67V |
Wavelength | 660nm |
Вес, г | 4 |