HFBR-1532Z, Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Vert MBd Tx RoHS

Фото 1/5 HFBR-1532Z, Fiber Optic Transmitters, Receivers, Transceivers Versatile Link Vert MBd Tx RoHS
Изображения служат только для ознакомления,
см. техническую документацию
5 550 руб.
от 10 шт.4 550 руб.
от 25 шт.3 620 руб.
от 100 шт.2 906.18 руб.
1 шт. на сумму 5 550 руб.
Плати частями
от 1 389 руб. × 4 платежа
Номенклатурный номер: 8004614586
Артикул: HFBR-1532Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Описание Модуль волоконно-оптический передатчик -11,2dBm 1Mb/

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: Versatile Link
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fall Time: 40 ns
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 5.1 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 80 ns
Series: HFBR-1
Subcategory: Fiber Optic
Transmission Distance: 45 m
Wavelength: 660 nm
Connector Type Versatile Link
Forward Voltage 2.02 V
Maximum Data Rate 5Mbit/s
Mounting Type Through Hole
Number of Pins 6
Peak Wavelength 660nm
Series HFBR-0500Z
Typical Fall Time 40ns
Typical Rise Time 80ns
Width 12.19mm
Вес, г 4

Техническая документация

Datasheet
pdf, 405 КБ
Datasheet
pdf, 801 КБ