SOT-DIV23LF-03- 3002-1002-DB, Resistor Networks & Arrays 30K/10Kohm 0.1% 25ppm

SOT-DIV23LF-03- 3002-1002-DB, Resistor Networks & Arrays 30K/10Kohm 0.1% 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 5-7 недель
640 руб.
от 10 шт.530 руб.
от 100 шт.384 руб.
от 250 шт.306.40 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004628038
Артикул: SOT-DIV23LF-03-3002-1002-DB

Описание

Passive Components\Resistors\Resistor Networks & Arrays
Fixed Resistors
TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: IRC/TT Electronics
Circuit Type: Divider
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TT Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Number of Pins: 3
Number of Resistors: 2
Package / Case: SOT-23
Power per Element: 250 mW
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 30 kOhms, 10 kOhms
Series: DIV23
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.5%
Voltage Rating: 100 V
Вес, г 1

Техническая документация

Datasheet
pdf, 553 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.