920-0107-01, Jumper Wires QTY 10 7" YLW FEM JUMPERS/40 HDRS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 5-7 недель
1 720 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Tools & Supplies\Prototyping Products\Jumper Wires
JumpersSchmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.
Технические параметры
Brand: | SchmartBoard |
Color: | Yellow |
Connector End A Pin Count: | 1 Position |
Connector End A: | Receptacle |
Connector End B Pin Count: | 1 Position |
Connector End B: | Receptacle |
Gender: | Female/Female |
Manufacturer: | SchmartBoard |
Product Category: | Jumper Wires |
Product Type: | Jumper Wires |
Product: | Power Cables |
Subcategory: | Prototyping |
Type: | Jumper Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Color | Yellow |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 7.00"" (177.80mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
RoHS Status | ROHS3 Compliant |
Style | Female to Female |
Wire Gauge | 28 AWG |
Техническая документация
Datasheet 920-0107-01
pdf, 360 КБ
Datasheet 920-0107-01
pdf, 360 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.