8P34S1208NBGI, Clock Buffer 1:8 LVDS Output 1.8V Fanout Buffer

Фото 1/2 8P34S1208NBGI, Clock Buffer 1:8 LVDS Output 1.8V Fanout Buffer
Изображения служат только для ознакомления,
см. техническую документацию
1095 шт., срок 4-7 недель
2 880 руб.
от 10 шт.2 520 руб.
от 25 шт.1 990 руб.
от 100 шт.1 756.19 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
Номенклатурный номер: 8004657564
Артикул: 8P34S1208NBGI
Бренд: Renesas Technology

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Clock Timing IC Solutions

Renesas Electronics offers a broad product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. This portfolio is a "one-stop-shop" for timing solutions, featuring products from full-featured system solutions to simple clock building-block devices. Renesas Electronics offers factory-programmable options and clock solutions that can be customized, along with low jitter and low power functions.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Renesas Electronics
Maximum Input Frequency: 1.5 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Packaging: Tray
Part # Aliases: 8P34S1208I
Product Category: Clock Buffer
Product Type: Clock Buffers
Propagation Delay - Max: 400 ps
Series: 8P34S1208i
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 1.71 V
Maximum Input Frequency 1.2GHz
Maximum Operating Supply Voltage 1.89 V
Maximum Operating Temperature 85 °C
Maximum Output Frequency 156.25MHz
Minimum Operating Supply Voltage 1.71 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type VFQFPN
Pin Count 28
Width 5mm
Вес, г 1.54

Техническая документация

Datasheet
pdf, 1242 КБ
Datasheet 8P34S1208NBGI
pdf, 1205 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.