34945A, Datalogging & Acquisition Microwave Switch/Attenuator Driver for 34980A VOLT: DC 24V

34945A, Datalogging & Acquisition Microwave Switch/Attenuator Driver for 34980A VOLT: DC 24V
Изображения служат только для ознакомления,
см. техническую документацию
429 300 руб.
1 шт. на сумму 429 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004668401
Артикул: 34945A

Описание

Test & Measurement\Datalogging & Acquisition
34980A Data Acquisition System

Keysight Technologies 34980A Data Acquisition System features bandwidths up to 45MHz, high voltage up to 300V, 1A, and 1-, 2-, or 4-wire configurations. The 34980A System offers a self-guiding front panel to configure, troubleshoot, or view data and heavy-duty cabling and connection options. This module handles system switching up to 26.5GHz, provides basic measurements and system control, and offers digital I/O with pattern capabilities and analog outputs with basic waveforms. Keysight 34980A Data Acquisition System can accept up to 8 modules to allow the creation of a custom bench data acquisition system.

Технические параметры

Analog / Digital: Combined
Brand: Keysight
Connection Method: Cable
Current Rating: 200 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, USB
Manufacturer: Keysight
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: Event Recorders
Series: 34980A
Subcategory: Test Equipment
Type: Datalogging

Техническая документация