DAQ973A/C13SPWR- 900/C13SPWR-PLG, Datalogging & Acquisition Data Acquisition System with USB, LAN and GPIB. UK/EU Power Cord
![DAQ973A/C13SPWR- 900/C13SPWR-PLG, Datalogging & Acquisition Data Acquisition System with USB, LAN and GPIB. UK/EU Power Cord](https://static.chipdip.ru/lib/861/DOC027861730.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
695 200 руб.
1 шт.
на сумму 695 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8004668403
Артикул: DAQ973A/C13SPWR-900/C13SPWR-PLG
Бренд: Keysight Technologies
Описание
Test & Measurement\Datalogging & Acquisition
DAQ973A Data Acquisition SystemKeysight Technologies DAQ973A Data Acquisition System features a large 4.3" color display for easy setup, configuration, and viewing of data. The DAQ973A offers 22 bits of resolution, 0.003% basic dcV accuracy, and an ultra-low reading noise. This data acquisition system has up to a 450 channel scan rate and up to 120 channels per system. Keysight Technologies DAQ973A Data Acquisition System is ideal for environmental chamber monitoring, benchtop testing, process troubleshooting, and temperature profiling.
Технические параметры
Analog / Digital: | Combined |
Brand: | Keysight |
Connection Method: | Terminal |
Current Rating: | 20 mA |
Description/Function: | UK/EU Power Cord Included |
Display Type: | Graphic |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Keysight |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | 0 C |
Number of Channels: | 20 Channel |
Part # Aliases: | DAQ973A |
Power Consumption: | 2.4 W |
Product Category: | Datalogging & Acquisition |
Product Type: | Dataloggers |
Product: | RTD Modules |
Resolution: | 22 bit |
Series: | DAQ973A |
Subcategory: | Test Equipment |
Type: | Datalogging |
Voltage Rating: | 120 VAC/DC |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 5090 КБ
5 распространенных ошибок
pdf, 444 КБ
6 советов по эффективной работе
pdf, 1873 КБ
7 вещей которые нужно знать
pdf, 719 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ