DAQ973A/C13SPWR-903, Datalogging & Acquisition Data Acquisition System with USB, LAN and GPIB. US Power Cord

DAQ973A/C13SPWR-903, Datalogging & Acquisition Data Acquisition System with USB, LAN and GPIB. US Power Cord
Изображения служат только для ознакомления,
см. техническую документацию
695 300 руб.
1 шт. на сумму 695 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004668404
Артикул: DAQ973A/C13SPWR-903

Описание

Test & Measurement\Datalogging & Acquisition
DAQ973A Data Acquisition System

Keysight Technologies DAQ973A Data Acquisition System features a large 4.3" color display for easy setup, configuration, and viewing of data. The DAQ973A offers 22 bits of resolution, 0.003% basic dcV accuracy, and an ultra-low reading noise. This data acquisition system has up to a 450 channel scan rate and up to 120 channels per system. Keysight Technologies DAQ973A Data Acquisition System is ideal for environmental chamber monitoring, benchtop testing, process troubleshooting, and temperature profiling.

Технические параметры

Analog / Digital: Combined
Brand: Keysight
Connection Method: Terminal
Current Rating: 1 A
Description/Function: North American Power Cord Included
Display Type: Graphic
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Keysight
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Channels: 20 Channel
Part # Aliases: DAQ973A
Power Consumption: 50 W
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: RTD Modules
Resolution: 22 bit
Series: DAQ973A
Subcategory: Test Equipment
Type: Datalogging
Voltage Rating: 300 VAC/DC
Вес, г 0.01

Техническая документация